SAM Carbon Steel Knife Blade, 50 per Package
- RS Stock No.:
- 221-5213
- Mfr. Part No.:
- 379-30
- Brand:
- SAM
Subtotal (1 unit)*
$104.54
(exc. GST)
$114.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.54 |
*price indicative
- RS Stock No.:
- 221-5213
- Mfr. Part No.:
- 379-30
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Knife Blade | |
| Material | Carbon Steel | |
| Blade Type | Knife Blade | |
| Number of Pieces | 50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Knife Blade | ||
Material Carbon Steel | ||
Blade Type Knife Blade | ||
Number of Pieces 50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 379-60 Box of spare blades for retractable knives and cutters are made of Carbon steel.
Carbon Steel Blades
Related links
- SAM Carbon Steel Knife Blade 9.5 mm, 100 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade 10 per Package
- Swann-Morton Carbon Steel Flat Scalpel Blade 50 per Package
- Swann-Morton Carbon Steel Curved Scalpel Blade 50 per Package
- COBA Flat Knife Blade, 50 per Package
- Tajimi Electronics Knife Blade, 50 per Package
- Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
