Stanley Knife Blade, 140 x 5 x 25 mm 700 μm, 5 per Package
- RS Stock No.:
- 494-041
- Mfr. Part No.:
- 0-11-725
- Brand:
- Stanley
Subtotal (1 pack of 5 units)*
$11.48
(exc. GST)
$12.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.48 | $2.296 |
*price indicative
- RS Stock No.:
- 494-041
- Mfr. Part No.:
- 0-11-725
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Size | 140 x 5 x 25 mm | |
| Product Type | Knife Blade | |
| Blade Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 700μm | |
| Number of Pieces | 5 | |
| Blade Length | 140mm | |
| Blade Thickness | 700μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Size 140 x 5 x 25 mm | ||
Product Type Knife Blade | ||
Blade Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 700μm | ||
Number of Pieces 5 | ||
Blade Length 140mm | ||
Blade Thickness 700μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT FATMAX Induction Hardened 25mm Snap Blade is designed for sharper, longer professional cuts. Featuring induction-hardened technology, the blade is 75% sharper compared to the STANLEY 1992 utility blade, offering 2X longer life and 20% more strength. This ensures more efficient and durable cutting, making it perfect for heavy-duty applications that demand precision and extended blade life.
75% sharper versus a STANLEY 1992 utility blade
First ever induction hardened blade with sharper blade geometry
