Brook Tavener Black Polymer Composite Knee Pad, Hook & Loop Resistant to Slip Resistant

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
282-1323
Mfr. Part No.:
877-00
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Knee Pad

Knee Cap Material

Polymer Composite

Resistance Features

Slip Resistant

Colour

Black

Series

877

Standards/Approvals

No

Attachment Type

Hook & Loop

COO (Country of Origin):
CA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy