Snickers Tan Polyolefin Knee Pad Resistant to Abrasion Resistant, Water Resistant, Waterproof, Shrink Resistant, Heat

Subtotal (1 unit)*

$94.74

(exc. GST)

$104.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.74

*price indicative

RS Stock No.:
144-6164
Mfr. Part No.:
91121400000
Brand:
Snickers
Find similar products by selecting one or more attributes.
Select all

Brand

Snickers

Product Type

Knee Pad

Knee Cap Material

Polyolefin

Resistance Features

Abrasion Resistant, Water Resistant, Waterproof, Shrink Resistant, Heat Resistant, Flame Retardant, Flame Resistant, Chemical Resistant, Anti-Static, Acid Resistant

Colour

Tan

Standards/Approvals

EN 20471, EN 14605, EN ISO 20471, EN ISO 11612, EN 343, EN 340, EN 13937, EN 13934, EN 13688, EN 12947, EN 11611

RoHS Status: Exempt

COO (Country of Origin):
CN
The ultimate in comfort, cushioning and protection for your knees. Advanced and ventilating kneepads in high-tech D3O Lite™ material. Ready for the Snickers Workwear KneeGuard™ positioning system. EN 14404 (Type 2, Level 1).

Extremely comfortable yet durable and cut-resistant D3O Lite material™ for maximum comfort, force distribution and cut protection

Ergonomic pre-bent design with air channels make it close around the knee, ensuring superior comfort, protection and ventilation

Advanced injection-moulded design for long-lasting and reliable protection

Can be placed at different heights in the kneepad pocket to ensure correct position for maximum protection

Fits in the kneepads pockets on all Snickers Workwear trousers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy