Bopla IP65 12 Key Conductive Silver Membrane Keypad

Subtotal (1 unit)*

$165.63

(exc. GST)

$182.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.63

*price indicative

RS Stock No.:
903-3185
Mfr. Part No.:
70033512 FT 33512 D
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Keypad Layout

Telephone

Product Type

Membrane Keypad

Membrane Operation

Yes

Number of Keys

12

Housing Material

Conductive Silver

Keypad Output

Matrix

Illuminated

No

IP Rating

IP65

Housing Colour

Grey

Mechanical Life Per Key

1000000Cycles

Panel Cutout Height

100mm

Actuator Colour

Grey

Panel Cutout Width

1mm

Maximum Operating Temperature

70°C

Actuator Material

Gold

Series

BOS 800-805

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE

Bopla Membrane Keypads


These keypads have been designed for use in a variety of applications with options for use in hand-held, desktop or wall mounted enclosures. When combined with the Bopla Arteb, BOS or Elegant range of enclosures they can be inserted quickly and easily making instillation very cost effective, even at small quantities.

These units are manufactured with copper laminated base membranes which have been galvanically silver plated. This copper laminated material is more flexible than units using conductive silver. It helps to almost eliminate the possibility of breaks to the membrane cable and makes silver migration practically impossible. This also means LED’s, photo diodes and other components can be soldered in contrast to other keypads where adhesive is used.

Switch pressure: 3 to 5 N

Ingress protection: up to IP67

Voltage range: 1 to 42 Vdc

Instillation height: from 0.6mm

Key area: from 7 x 7mm

Min average distance between keys: 11mm

Operating temperature range:

With embossing: 0 to +45°C

Without embossing: -20 to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy