APEM 12 Key Illuminated Silver Membrane Keypad

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$55.64

(exc. GST)

$61.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$55.64-
50 - 249$54.661%
250 +$53.234%

*price indicative

RS Stock No.:
693-2382
Mfr. Part No.:
AC3560ILL
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Membrane Keypad

Keypad Layout

4 x 3

Membrane Operation

Yes

Number of Keys

12

Keypad Output

Matrix

Housing Material

Silver

Illuminated

Yes

Housing Colour

Silver

Mechanical Life Per Key

1000000Cycles

Actuator Colour

Silver

Panel Cutout Height

95mm

Panel Cutout Width

76mm

Maximum Operating Temperature

55°C

Actuator Material

Polycarbonate

Standards/Approvals

ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007

Series

APEM

Minimum Operating Temperature

-30°C

COO (Country of Origin):
GB

Self-adhesive matrix membrane keypads


A unique feature of these keypads is the insertable polycarbonate sheet carrying standard printed legends on one side - the other side can be user marked (written, typed or transferred symbols) to provide complete legend customisation and the removal of any limitation on keypad orientation

The legend for 4x4 and the 4x3 keypads, is formed by inserting two sheets, chosen from a set of 4 supplied with each keypad, into the two pockets of the keypad

4x1 keypad, requires one sheet (from the two supplied) to be inserted. Alternatively other suitable paper or polycarbonate legend sheets may be used

After inserting the legends, the self-adhesive keypad can be affixed on to any suitable clean flat surface

Flexible tail of the keypad may be terminated by means of a female connector to mate with PCB headers connectors e.g. see stock no 467-576

Each keypad has a black polycarbonate top layer with silver embossing and printing

Double-sided silver legend sheet has black legend printed on one side, with the other side blank

Supplied with a datasheet

Connection lead length 100 mm

Contact material: Ag

Actuator material: Polycarbonate

Mechanical life: 106 operations

Note

Stock numbers 693-2391 and 693-2388 have fixed legends and offer no different format.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy