Bopla IP65 16 Key Copper Membrane Keypad
- RS Stock No.:
- 903-3217
- Mfr. Part No.:
- 70347516 FT 75016 D
- Brand:
- Bopla
Subtotal (1 unit)*
$192.12
(exc. GST)
$211.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.12 |
*price indicative
- RS Stock No.:
- 903-3217
- Mfr. Part No.:
- 70347516 FT 75016 D
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Membrane Keypad | |
| Keypad Layout | Hexadecimal | |
| Membrane Operation | Yes | |
| Number of Keys | 16 | |
| Housing Material | Copper | |
| Keypad Output | Matrix | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 1000000Cycles | |
| Actuator Colour | Grey | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Silver | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Series | BOS 800-805 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Membrane Keypad | ||
Keypad Layout Hexadecimal | ||
Membrane Operation Yes | ||
Number of Keys 16 | ||
Housing Material Copper | ||
Keypad Output Matrix | ||
Illuminated No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Mechanical Life Per Key 1000000Cycles | ||
Actuator Colour Grey | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Silver | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
Series BOS 800-805 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Bopla Membrane Keypads
These keypads have been designed for use in a variety of applications with options for use in hand-held, desktop or wall mounted enclosures. When combined with the Bopla Arteb, BOS or Elegant range of enclosures they can be inserted quickly and easily making instillation very cost effective, even at small quantities.
These units are manufactured with copper laminated base membranes which have been galvanically silver plated. This copper laminated material is more flexible than units using conductive silver. It helps to almost eliminate the possibility of breaks to the membrane cable and makes silver migration practically impossible. This also means LEDs, photo diodes and other components can be soldered in contrast to other keypads where adhesive is used.
Switch pressure: 3 to 5 N
Ingress protection: up to IP67
Voltage range: 1 to 42 Vdc
Instillation height: from 0.6mm
Key area: from 7 x 7mm
Min average distance between keys: 11mm
Operating temperature range:
With embossing: 0 to +45°C
Without embossing: -20 to +70°C
Related links
- Bopla IP65 25 Key Copper Membrane Keypad
- Bopla IP65 30 Key Copper Membrane Keypad
- Bopla IP65 16 Key Conductive Silver Membrane Keypad
- Bopla IP65 12 Key Conductive Silver Membrane Keypad
- APEM 16 Key Membrane Keypad
- APEM 16 Key Illuminated Silver Membrane Keypad
- Phoenix Contact 16 Key NoPolyester Membrane Keypad
- Keypads
