APEM IP54 12 Key S150 Membrane Keypad
- RS Stock No.:
- 805-6837
- Mfr. Part No.:
- AC4933
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$100.22
(exc. GST)
$110.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $100.22 |
| 25 - 199 | $98.45 |
| 200 + | $95.89 |
*price indicative
- RS Stock No.:
- 805-6837
- Mfr. Part No.:
- AC4933
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Membrane Keypad | |
| Keypad Layout | 4 x 3 | |
| Membrane Operation | Yes | |
| Number of Keys | 12 | |
| Keypad Output | Matrix | |
| Housing Material | S150 | |
| IP Rating | IP54 | |
| Mechanical Life Per Key | 5000000Operations | |
| Panel Cutout Height | 105mm | |
| Panel Cutout Width | 80mm | |
| Actuator Colour | Black | |
| Actuator Material | Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Series | APEM | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Membrane Keypad | ||
Keypad Layout 4 x 3 | ||
Membrane Operation Yes | ||
Number of Keys 12 | ||
Keypad Output Matrix | ||
Housing Material S150 | ||
IP Rating IP54 | ||
Mechanical Life Per Key 5000000Operations | ||
Panel Cutout Height 105mm | ||
Panel Cutout Width 80mm | ||
Actuator Colour Black | ||
Actuator Material Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Series APEM | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
Membrane Keypads Telephone Layout
Telephone layout keypads with stainless steel effect key domes available with black or yellow circled keys. For a suitable 7 way 2.4 mm header see typically stock no 479-197
