Cherry JK-1068GB-2 Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 125-0481
- Mfr. Part No.:
- JK-1068GB-2
- Brand:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0481
- Mfr. Part No.:
- JK-1068GB-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-1068GB-2 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 23mm | |
| Industrial Grade | Yes | |
| Width | 460mm | |
| Standards/Approvals | VDE, FCC, cURus, BSMI, CE, C-Tick, VCCI | |
| Depth | 172mm | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-1068GB-2 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 23mm | ||
Industrial Grade Yes | ||
Width 460mm | ||
Standards/Approvals VDE, FCC, cURus, BSMI, CE, C-Tick, VCCI | ||
Depth 172mm | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry KC 1068 Keyboard
Cherry KC 1068 meets the requirements of IP 68 protection class and is protected against dust, dirt and liquids. This robust wired keyboard is ideal for applications with stringent hygiene requirements and harsh industrial environments. It provides Cherry quality in design, reliability and function for all hygiene-critical areas
IP 68 tested - protected against dust, dirt and liquids (up to a depth of 1 m)
Standard keyboard in heat-sealed protective case
Resistant to water, detergent, isopropyl alcohol and diesel Info: Keyboard can be disinfected
Up to 10 million keystrokes
Ultra flat for optimal comfort
Whisper keystroke technology - creates less typing noise
Tactile key response
Easy to install with Plug & Play using the USB connection
Related links
- Cherry Wired USB Standard Keyboard Black
- Cherry JK-0800GB-0 Wired USB Standard Keyboard Grey
- Ceratech Wired USB Standard Keyboard Black
- Cherry G80-3000 Wired PS2 QWERTY (UK), Black
- Cherry JK-1068EU-2 Wired USB Standard Keyboard Black
- Cherry JK-8502 Wired Wired Keyboard Black
- Cherry JK-0800EU-0 Wired USB Standard Keyboard Grey
- Cherry JK-0800DE-0 Wired USB Standard Keyboard Grey
