Cherry KC 6000 SLIM Wired USB Standard Keyboard, QWERTY, White, Silver

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-9913
Distrelec Article No.:
301-97-803
Mfr. Part No.:
JK-1600EU-1
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KC 6000 SLIM

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY

Colour

White, Silver

Built-in USB Hub

No

Height

15mm

Industrial Grade

Yes

Width

440mm

Standards/Approvals

BSMI, cURus, FCC, CE, VDE, VCCI, C-Tick

Multimedia Keys

6

Depth

130mm

Normal Keys

104

The CHERRY KC 6000 SLIM keyboard impresses with its precise scissor mechanism, compact dimensions and state-of-the-art design. A sturdy keyboard with an integrated metal plate, it is a particularly attractive addition to the desk of the style-conscious user.

Exceptionally compact, slim housing

High-quality scissor mechanism for perfect keystroke

Status LEDs for the CAPS LOCK, NUM and SCROLL keys

6 practical additional keys

Sturdy construction with integrated metal plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy