Logitech 920-003745 Wireless Built-In Dual Band 2.4G/5G WiFi Compact Keyboard, English(UK), Black
- RS Stock No.:
- 723-596
- Mfr. Part No.:
- 920-003745
- Brand:
- Logitech
N
Subtotal (1 unit)*
$88.81
(exc. GST)
$97.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 28 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.81 |
*price indicative
- RS Stock No.:
- 723-596
- Mfr. Part No.:
- 920-003745
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | 920-003745 | |
| Connection Type | Built-In Dual Band 2.4G/5G WiFi | |
| Keyboard Type | Compact | |
| Keyboard Layout | English(UK) | |
| Operating System | Windows 7, Windows XP, Windows XP/Vista/7/8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 149mm | |
| Width | 3.18cm | |
| Depth | 15.88cm | |
| Multimedia Keys | 8 | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number 920-003745 | ||
Connection Type Built-In Dual Band 2.4G/5G WiFi | ||
Keyboard Type Compact | ||
Keyboard Layout English(UK) | ||
Operating System Windows 7, Windows XP, Windows XP/Vista/7/8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 149mm | ||
Width 3.18cm | ||
Depth 15.88cm | ||
Multimedia Keys 8 | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
The Logitech Wireless Keyboard is a practical and efficient solution for users who need a dependable typing experience. Its wireless connectivity via the Unifying Receiver ensures a stable connection without clutter, while intelligent power management extends battery life. The keyboard is designed to withstand daily use, offering durability and comfort with a full-size layout and responsive keys. Logitech also emphasizes sustainability, reducing the carbon footprint of the product to support eco-friendly practices.
Equipped with 8 hot keys for instant access to functions
Includes a tiny USB receiver for easy plug and play connection
Features a spill resistant design for added durability
Backed by a 3 year warranty for reliability
Related links
- Logitech 920-002479 Wired USB Slimline Keyboard Black
- Logitech Wireless Standard Keyboard Black
- Keyboard & Mouse Sets
- TE Connectivity L001044-01 Whip Multi-Band Antenna with SMA RP GNSS WiFi
- Kensington K75502UK Wireless Bluetooth Compact Keyboard Black
- Taoglas MA183.A.001 Baton Multi-Band Antenna with SMA Connector 3G CAT-M1 2G GPS
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multi-Band Antenna with SMA Connector WiFi 5G (LTE),
- Taoglas MA183.W.001 Baton Multi-Band Antenna with SMA Connector 3G 4G CAT-M1 2G
