APEM Key Switch, DPST, 4A 3-Way Flat-Key
- RS Stock No.:
- 692-5179
- Mfr. Part No.:
- JD10F126W
- Brand:
- APEM
Get a bulk buy discount
Add 50 more to save $19.00
View bulk pricing optionsSubtotal (1 unit)*
$43.22
(exc. GST)
$47.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $43.22 | - |
| 50 - 99 | $42.84 | $19.00 |
| 100 - 249 | $42.03 | $119.00 |
| 250 + | $40.92 | $575.00 |
*price indicative
- RS Stock No.:
- 692-5179
- Mfr. Part No.:
- JD10F126W
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Momentary | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Housing Material | Zinc Alloy | |
| Switch Contact Current | 4A | |
| Key Type | Flat | |
| Terminal Type | Wire | |
| Bezel Shape | Round | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 45° | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Series | JD | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Momentary | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Housing Material Zinc Alloy | ||
Switch Contact Current 4A | ||
Key Type Flat | ||
Terminal Type Wire | ||
Bezel Shape Round | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 45° | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Series JD | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
APEM Key Switch
The APEM key switch is an innovative, flat key device. It has a zinc alloy, nickel-plated housing and 4-disc tumbler cylinder. It comes with 2 single-bitted brass keys.
Features and Benefits
Number of positions are 3
Momentary switch operation
Contact configuration is double pole single throw (DPST)
Key trapping
Contact current rating of 4A at 28Vdc
Wire lead terminal
Zinc alloy case material
Bezel shape is round
Key index angle is 45°
Operating temperature ranging between -30°C and 85°C
Applications
Corridor
Restroom lighting controls
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007












