APEM Key Switch, DPST, 4A 2-Way Flat-Key
- RS Stock No.:
- 692-5150
- Mfr. Part No.:
- JD9O126W
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.07
(exc. GST)
$56.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
- Plus 41 unit(s) shipping from 21 December 2026
- Plus 44 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $51.07 |
| 50 - 99 | $50.66 |
| 100 - 249 | $49.84 |
| 250 + | $48.88 |
*price indicative
- RS Stock No.:
- 692-5150
- Mfr. Part No.:
- JD9O126W
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Housing Material | Zinc Alloy | |
| Key Trapping | Yes | |
| Switch Contact Current | 4A | |
| Key Type | Flat | |
| Terminal Type | Wire | |
| Bezel Shape | Round | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Gold Plated Copper | |
| Series | JD | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Housing Material Zinc Alloy | ||
Key Trapping Yes | ||
Switch Contact Current 4A | ||
Key Type Flat | ||
Terminal Type Wire | ||
Bezel Shape Round | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Gold Plated Copper | ||
Series JD | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
JD Series Key Switches
Tumbler lock switches,45° and 90° indexing, maintained and momentary options.
Multiple key pull positions
Nickel plated brass (2 keys supplied)
250mm wire leads












