Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 432-733
- Mfr. Part No.:
- ZB4BG6F046
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$270.02
(exc. GST)
$297.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.02 |
*price indicative
- RS Stock No.:
- 432-733
- Mfr. Part No.:
- ZB4BG6F046
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch Head | |
| Actuator Type | Key Switch | |
| IP Rating | IP66, IP67, IP69K, IP69 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | IP69K, IP69, UL 508, GB 14048.5, REACH, NEMA 13, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, NEMA 4X, RoHS, EN/IEC 60947-1, CSA C22.2 Nr. 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch Head | ||
Actuator Type Key Switch | ||
IP Rating IP66, IP67, IP69K, IP69 | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals IP69K, IP69, UL 508, GB 14048.5, REACH, NEMA 13, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, NEMA 4X, RoHS, EN/IEC 60947-1, CSA C22.2 Nr. 14 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 key selector switch head is designed for secure and flexible control in various applications. It supports a wide ambient storage temperature range of -40°C to 70°C and features an IP66 protection rating, ensuring resistance to dust and water, in compliance with IEC 60529.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Operated Switch Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
