Schneider Electric IP4X Key Switch, 16A 3-Way Common-Key

Subtotal (1 unit)*

$239.06

(exc. GST)

$262.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.06

*price indicative

RS Stock No.:
272-7535
Mfr. Part No.:
NU370118
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Key Switch

Switch Operation

3-Position

Housing Material

TPE

Key Trapping

No

Switch Contact Current

16A

IP Rating

IP4X

Key Type

Common

Terminal Type

Screw

Bezel Shape

Square

Contact DC Voltage

250V dc

Contact AC Voltage

250V ac

Standards/Approvals

IEC 60669-1 LV Direktive

Series

Unica

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-5°C

Mechanical Life

200Operations

COO (Country of Origin):
ES
The Schneider Electric New Unica key button is a mechanism in colour white. Its connection terminals are screw terminals. Being made of thermoplastic ABS-UV stabilised material, this key button is quite reliable and resistant.

Clip-in fixing

SVHC free

RoHS compliant

  • RS Stock No. 2727536
  • Mfr. Part No. NU373118
Each
$219.03
  • RS Stock No. 0840868
  • Mfr. Part No. IRL-5-R-S-2-901-RS
Each
$42.67
  • RS Stock No. 0840865
  • Mfr. Part No. IRL-5-D-S-2-901-RS
Each
$42.67
  • RS Stock No. 0840867
  • Mfr. Part No. IRL-5-R-S-2-850-RS
Each
$42.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy