APEM Keylock Switch, 4 A 3-Way Common-Key
- RS Stock No.:
- 125-8235
- Mfr. Part No.:
- LK5GGB126M3
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-8235
- Mfr. Part No.:
- LK5GGB126M3
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 3 | |
| Switch Operation | Momentary | |
| Contact Current Rating | 4 A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Case Material | Glass Filled Polyester | |
| Bezel Shape | Round | |
| Application | Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation | |
| Depth Behind Panel | 27.3mm | |
| Key Index Angle | 45° | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 6000Cycles | |
| Voltage Rating AC | 125V | |
| Standards Met | cULUs Listed File E83438 | |
| Maximum Operating Temperature | +85°C | |
| Voltage Rating DC | 28V | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 3 | ||
Switch Operation Momentary | ||
Contact Current Rating 4 A | ||
Key Type Common | ||
Terminal Type Solder | ||
Case Material Glass Filled Polyester | ||
Bezel Shape Round | ||
Application Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation | ||
Depth Behind Panel 27.3mm | ||
Key Index Angle 45° | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 6000Cycles | ||
Voltage Rating AC 125V | ||
Standards Met cULUs Listed File E83438 | ||
Maximum Operating Temperature +85°C | ||
Voltage Rating DC 28V | ||
- COO (Country of Origin):
- CN
Related links
- APEM Keylock Switch 4A 4-Way Common-Key
- APEM Keylock Switch 4A 3-Way Common-Key
- APEM Keylock Switch 4A 3-Way Common-Key
- APEM Keylock Switch 4A 3-Way Common-Key
- APEM Keylock Switch 4A 2-Way Common-Key
- APEM Keylock Switch 4A 2-Way Common-Key
- Lorlin IP66 SPST, 1A 3-Way Common-Key
- Lorlin IP67 SPST, 1A 3-Way Common-Key
