Idec IP65 Key Switch, DPDT 3-Way Straight-Key
- RS Stock No.:
- 168-2550
- Mfr. Part No.:
- YW1K-31BE21
- Brand:
- Idec
Subtotal (1 unit)*
$58.38
(exc. GST)
$64.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.38 |
*price indicative
- RS Stock No.:
- 168-2550
- Mfr. Part No.:
- YW1K-31BE21
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPDT | |
| Key Trapping | Yes | |
| IP Rating | IP65 | |
| Key Type | Straight | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Key Index Angle | 45° | |
| Series | YW | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration DPDT | ||
Key Trapping Yes | ||
IP Rating IP65 | ||
Key Type Straight | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Key Index Angle 45° | ||
Series YW | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- JP
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
- RS Stock No. 1682554
- Mfr. Part No. YW1K-33DE21
Each
$71.06
- RS Stock No. 1682552
- Mfr. Part No. YW1K-32CE21
Each
$62.67
- RS Stock No. 1682555
- Mfr. Part No. YW1K-3AE21
Each
$75.32
- RS Stock No. 1682553
- Mfr. Part No. YW1K-33DE20
Each
$49.65











