Siemens IP65 Key Switch 2-Way Standard-Key
- RS Stock No.:
- 266-9549
- Mfr. Part No.:
- 3SB2000-4LB01
- Brand:
- Siemens
Subtotal (1 unit)*
$220.26
(exc. GST)
$242.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.26 |
*price indicative
- RS Stock No.:
- 266-9549
- Mfr. Part No.:
- 3SB2000-4LB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Key Trapping | Yes | |
| IP Rating | IP65 | |
| Key Type | Standard | |
| Bezel Shape | Round | |
| Switch Configuration | Latching | |
| Standards/Approvals | CSA, UL, UKCA, CE, EAC | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 300000Cycles | |
| Series | 3SB2 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Key Trapping Yes | ||
IP Rating IP65 | ||
Key Type Standard | ||
Bezel Shape Round | ||
Switch Configuration Latching | ||
Standards/Approvals CSA, UL, UKCA, CE, EAC | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 300000Cycles | ||
Series 3SB2 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CZ
The Siemens key operated switch is of 19 mm outer actuator element diameter, this round switch is made up of plastic.
Black colour
Mechanical life - 300000 cycles
Related links
- Siemens IP65 Key Switch 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Siemens IP65 Key Switch 10A 2-Way
- Siemens IP65 Key Switch, 100mA 2-Way
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
- EAO IP65 Key Switch 2-Way Straight-Key
- EAO IP65 Key Switch 2-Way
