Legrand IP55 Key Switch, 2 NO, 10A 2-Way

Subtotal (1 unit)*

$621.91

(exc. GST)

$684.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$621.91

*price indicative

RS Stock No.:
253-8902
Mfr. Part No.:
069738L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Positions

2

Product Type

Key Switch

Contact Configuration

2 NO

Switch Contact Current

10A

IP Rating

IP55

Bezel Shape

Rectangular

Contact DC Voltage

24V dc

Contact AC Voltage

250V ac

Standards/Approvals

RoHS

Series

Plexo

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy