Kaba Key Switch, DPCO, 10A 2-Way Random-Key

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$545.71

(exc. GST)

$600.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$545.71-
25 - 49$536.171%
50 - 99$522.814%
100 +$509.756%

*price indicative

RS Stock No.:
124-5258
Mfr. Part No.:
7-350152-NI
Brand:
Kaba
Find similar products by selecting one or more attributes.
Select all

Brand

Kaba

Product Type

Key Switch

Number of Positions

2

Switch Operation

Spring Return

Contact Configuration

DPCO

Housing Material

Silver

Switch Contact Current

10A

Key Type

Random

Terminal Type

Screw

Bezel Shape

Round

Contact AC Voltage

440V ac

Contact DC Voltage

24V dc

Key Index Angle

30°

Standards/Approvals

CSA

Contact Material

Silver

Mechanical Life

1000000Operations

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-5°C

Series

7-350

COO (Country of Origin):
CH

Kaba 7-350 Series Security Switches


The Kaba 7-350 Series of high security key switches use the Kaba Quatro pluS modular core locking system offering the highest level of security. Each key is unique, designed to make them difficult to copy. This concept of key security can be further enhanced by registering the keys with Kaba using the registration card supplied. The Kaba 7-350 switch modules offer screw terminals as standard. These industry rated switches are suitable for heavy-duty industrial applications which require bespoke locking solutions.

Features and Benefits


High security key registration

22 pin lock mechanism

Cylinder core being of modular design allowing core

12 multi coloured clips available for easy identification

Strong reversible nickel silver keys

Suitable for heavy duty industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy