Eaton Key Switch

Subtotal (1 unit)*

$92.56

(exc. GST)

$101.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.56

*price indicative

RS Stock No.:
221-3485
Mfr. Part No.:
072312 Q18S1R-A1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch

Standards/Approvals

CE marking, CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-5

The Eaton Key-operated actuator, Product range is RMQ16, Single unit, Key operated, maintained and has 2 positions. It is without bezel and Connection to SmartWire-DT: no, Its front dimensions are 18 x 18 mm. it has 1 key, For each colour there is a corresponding key.

Degree of Protection is IP65

Key-operated buttons

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy