Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 243-831
- Mfr. Part No.:
- 072379 Q25S3R-A1
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-831
- Mfr. Part No.:
- 072379 Q25S3R-A1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator is expertly crafted for reliable operation in demanding environments. Designed with versatility and user convenience in mind, this actuator features three distinct positions, making it ideal for various applications where controlled access is paramount. Its sleek black bezel and compact dimensions not only enhance its aesthetic appeal but also ensure seamless integration into any panel setup. Engineered for durability and performance, the actuator operates efficiently within a temperature range of -25 °C to 60 °C, comfortably meeting the needs of various industrial environments. Certified to several international standards, its robust design promises a long service life, ensuring that safety and security are never compromised.
Three-position functionality allows for flexible control options
Compact design ensures space efficiency in panel installations
Black bezel lends a professional look while seamlessly fitting into existing systems
Engineered to withstand extreme temperatures from -25 °C to 60 °C
Certified to multiple international standards for enhanced safety assurance
Durable construction ensures reliability in high-demand applications
User-friendly key operation simplifies access control
Mechanically rated for up to 3,000,000 operations for prolonged lifespan
Compact design ensures space efficiency in panel installations
Black bezel lends a professional look while seamlessly fitting into existing systems
Engineered to withstand extreme temperatures from -25 °C to 60 °C
Certified to multiple international standards for enhanced safety assurance
Durable construction ensures reliability in high-demand applications
User-friendly key operation simplifies access control
Mechanically rated for up to 3,000,000 operations for prolonged lifespan
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22 mm Cutout
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
