EAO IP65 Key Switch, 2 NO/2 NC, 5A 2-Way Flat-Key
- RS Stock No.:
- 200-4178
- Distrelec Article No.:
- 301-65-251
- Mfr. Part No.:
- 51-236.025D2
- Brand:
- EAO
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$121.34
(exc. GST)
$133.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $121.34 | - |
| 25 - 49 | $116.49 | 3% |
| 50 - 99 | $111.62 | 8% |
| 100 + | $109.21 | 9% |
*price indicative
- RS Stock No.:
- 200-4178
- Distrelec Article No.:
- 301-65-251
- Mfr. Part No.:
- 51-236.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Key Trapping | Yes | |
| Switch Contact Current | 5A | |
| IP Rating | IP65 | |
| Key Type | Flat | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | 2 NO/2 NC | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Contact Configuration 2 NO/2 NC | ||
Key Trapping Yes | ||
Switch Contact Current 5A | ||
IP Rating IP65 | ||
Key Type Flat | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Switch Configuration 2 NO/2 NC | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Contact Material Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CH
The EAO key switch has 2 positions 2NC+2NO. The switching system is Snap switch element switching and switching voltage and current is 42 V AC / DC, 0.1 A respectively. The contact material is Gold-plated silver while the switching angle is 90 ° right.
Standard lock: DOM 311
Two keys are supplied with each key switch
Optional lock numbers on request
IP65 Front protection
Related links
- EAO IP65 Key Switch, 5A 2-Way Flat-Key
- EAO IP65 Keylock Switch 5A 2-Way Flat-Key
- EAO IP65 Key Switch 5A 2-Way
- EAO IP65 Key Switch 5A 2-Way
- Omron IP65 Key Switch 5A 2-Way Flat-Key
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
- RAFI IP65 Key Switch, 6A 2-Way Flat-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
