Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.84
(exc. GST)
$47.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 124 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $42.84 |
| 5 + | $35.25 |
*price indicative
- RS Stock No.:
- 145-0626
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Stay Put | |
| Contact Configuration | 1 CO | |
| Key Trapping | No | |
| Housing Material | Plastic | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Contact AC Voltage | 230V ac | |
| Switch Configuration | SPDT | |
| Standards/Approvals | No | |
| Key Index Angle | 45° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Stay Put | ||
Contact Configuration 1 CO | ||
Key Trapping No | ||
Housing Material Plastic | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Contact AC Voltage 230V ac | ||
Switch Configuration SPDT | ||
Standards/Approvals No | ||
Key Index Angle 45° | ||
- COO (Country of Origin):
- IN
RS PRO 2 Position Key Switch - (1RT) 22 mm Cutout Diameter
This RS PRO two-position key-operated switch is a versatile unit that comes in a complete built-in contact block. You can see switches like this one used in a variety of applications in the automotive and construction industries.
The switch has a built-in contact block with one SPNO (Single Pole Normally Open) and one SPNC (Single pole Normally Closed) relay output type. It features a chrome collar to ensure it's well protected. It also has an Ingress Protection (IP) rating of IP65, meaning it's perfectly shielded from dust and low-pressure jets of water.
The product is a panel-mounting component and has a screw terminal, so it's easy to connect and mount to your panel. It complies with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic safety requirements, which guarantees the risk of a discharge is reduced.
Features and Benefits
• Contact configuration of 1RT
• Cutout diameter of 22 mm
• Not illuminated
• IP65 rated
• Maximum voltage of 230 V AC
• Maximum current of 6 A
• Two keys
• Two positions
• Stay put switch actuation
• Screw terminal type
