Lorlin IP66, IP67 Lock, SPST, 1A 2-Way

N

This image is representative of the product range

Subtotal (1 unit)*

$46.04

(exc. GST)

$50.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$46.04

*price indicative

RS Stock No.:
840-829
Mfr. Part No.:
WRL-5-F-S-2-850-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Product Type

Lock

Switch Operation

On-On

Contact Configuration

SPST

Housing Material

Polycarbonate

Key Trapping

Yes

Switch Contact Current

1A

IP Rating

IP66, IP67

Terminal Type

Solder Terminal

Bezel Shape

Round

Contact DC Voltage

24V dc

Switch Configuration

Lock

Standards/Approvals

EN61058-1

Key Index Angle

90°

Contact Material

Brass

Series

WRL

Mechanical Life

10000Cycles

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB
The Lorlin Lock switch is designed for reliable operation in harsh environments, providing effective locking mechanisms with robust specifications tailored for demanding applications.

Rated for 1A at 24V dc with a lifespan exceeding 10,000 cycles

Proven insulation resistance over 999MΩ at 500Vdc initially

Constructed from a Durable zinc alloy, plated for enhanced corrosion resistance

Versatile operational temperature range from -20°C to +65°C

Related links