RAFI IP65 Key Switch, 1 NO/1 NC, 100mA 1-Way Tubular-Key
- RS Stock No.:
- 524-883
- Mfr. Part No.:
- 1.11.051.201/0000
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$383.46
(exc. GST)
$421.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $383.46 | $191.73 |
*price indicative
- RS Stock No.:
- 524-883
- Mfr. Part No.:
- 1.11.051.201/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Momentary | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | UKCA, REACH, c UR us, RoHS, VDE | |
| Key Index Angle | 40° | |
| Contact Material | Gold | |
| Series | RAMO 30 K | |
| Mechanical Life | 300000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Momentary | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Tubular | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals UKCA, REACH, c UR us, RoHS, VDE | ||
Key Index Angle 40° | ||
Contact Material Gold | ||
Series RAMO 30 K | ||
Mechanical Life 300000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The RAFI Key Switch is a versatile and durable component designed for applications in fields like electrical engineering, industrial robotics, and vehicle construction. It features a momentary contact function, ensuring precise haptics and reliable performance. It is both easy to install and well-protected against environmental factors. The system complies with DIN EN 1303 standards and requires occasional maintenance for optimal functionality.
Black collar colour
Front ring colour stainless steel
IP65 protection
Contact function 1 NC plus 1 NO
Contact material Gold
