Schneider Electric IP55 Key Switch, 1 NO, 3A 3-Way Straight-Key

Subtotal (1 unit)*

$313.05

(exc. GST)

$344.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.05

*price indicative

RS Stock No.:
358-348
Mfr. Part No.:
MUR35062
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Key Switch

Contact Configuration

1 NO

Housing Material

ABS, Polypropylene

Switch Contact Current

3A

IP Rating

IP55

Key Type

Straight

Terminal Type

Screw

Contact AC Voltage

230V ac

Switch Configuration

1 NO

Standards/Approvals

CE, EU RoHS, REACH, CHINA RoHS, EAC

Contact Material

Polypropylene, ABS

Minimum Operating Temperature

-5°C

Series

Mureva Styl

Maximum Operating Temperature

40°C

COO (Country of Origin):
PL
The Schneider Electric Key Switch is presented as a mechanism and comes in a grey (RAL 7016) colour tint. It is sold in a set of 1 unit. This electromechanical key switch can be mounted both surface and flush, providing flexible installation options. It operates with a rated supply voltage of 230 V AC 50/60 Hz, suitable for various electrical control applications.

Made of ABS and polypropylene

IP55 rated protection

IK08 rated protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy