Schneider Electric IP55 Key Switch, 1 NO/1 NC, 3A 3-Way Straight-Key
- RS Stock No.:
- 357-726
- Mfr. Part No.:
- MUR35061
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$361.79
(exc. GST)
$397.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.79 |
*price indicative
- RS Stock No.:
- 357-726
- Mfr. Part No.:
- MUR35061
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | ABS, Polypropylene | |
| Switch Contact Current | 3A | |
| IP Rating | IP55 | |
| Key Type | Straight | |
| Terminal Type | Screw | |
| Contact AC Voltage | 230V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | REACH, EU RoHS, EAC, CE, CHINA RoHS | |
| Contact Material | ABS, Polypropylene | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Mureva Styl | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material ABS, Polypropylene | ||
Switch Contact Current 3A | ||
IP Rating IP55 | ||
Key Type Straight | ||
Terminal Type Screw | ||
Contact AC Voltage 230V ac | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals REACH, EU RoHS, EAC, CE, CHINA RoHS | ||
Contact Material ABS, Polypropylene | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Series Mureva Styl | ||
- COO (Country of Origin):
- PL
The Schneider Electric Key Switch is presented as a mechanism and comes in a grey (RAL 7016) colour tint. It is sold in a set of 1 unit. This electromechanical key switch can be mounted either flush or surface, offering versatile installation options. It operates with a rated supply voltage of 230 V AC 50/60 Hz, making it suitable for a variety of electrical control applications.
Made of ABS and polypropylene
IP55 rated protection
IK08 rated protection
Related links
- Schneider Electric IP55 Key Switch 3A 3-Way Straight-Key
- Schneider Electric IP67 IP69K DPST, 3A 3-Way
- Schneider Electric IP66 IP69 DPST, 3A 3-Way 455-Key
- Honeywell Key Switch, 20A 3-Way Straight-Key
- RAFI IP65 Key Switch, 4A 1-Way Straight-Key
- Cole Hersee IP67 Key Switch, 10A 4-Way Straight-Key
- Legrand IP55 Key Switch 10A 2-Way
- EAO IP65 Key Switch 2-Way Straight-Key
