RAFI IP65 Key Switch, 4A 1-Way Straight-Key

Subtotal (1 unit)*

$184.09

(exc. GST)

$202.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.09

*price indicative

RS Stock No.:
524-232
Mfr. Part No.:
1.30.275.801/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Product Type

Key Switch

Switch Operation

Latching

Switch Contact Current

4A

IP Rating

IP65

Key Type

Straight

Terminal Type

Handheld Terminal

Bezel Shape

V

Contact AC Voltage

250V ac

Contact DC Voltage

35V dc

Key Index Angle

90°

Standards/Approvals

REACH, CE, c UR us, CCC, RoHS

Mechanical Life

50000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Series

RAFIX 22 FS

COO (Country of Origin):
HU
The RAFI key lock switch control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.

Low installation depth 9.2 mm PCB or 27 mm QC

Connection types printed circuit board connection PCB or plug-in connection QC

PCB switching elements minimize mounting errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy