Siemens IP67, IP66, IP69 Key Switch, SPST, 10A 2-Way
- RS Stock No.:
- 193-2766
- Mfr. Part No.:
- 3SU1100-5BF11-3FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$346.85
(exc. GST)
$381.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $346.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2766
- Mfr. Part No.:
- 3SU1100-5BF11-3FA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | SPST | |
| Housing Material | Plastic | |
| Switch Contact Current | 10A | |
| IP Rating | IP67, IP66, IP69 | |
| Terminal Type | Spring Terminal | |
| Bezel Shape | Round | |
| Contact DC Voltage | 500V dc | |
| Contact AC Voltage | 500V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | EAC, UL, CSA, CCC, CE | |
| Key Index Angle | 90° | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Series | SIRIUS ACT | |
| Mechanical Life | 1000000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration SPST | ||
Housing Material Plastic | ||
Switch Contact Current 10A | ||
IP Rating IP67, IP66, IP69 | ||
Terminal Type Spring Terminal | ||
Bezel Shape Round | ||
Contact DC Voltage 500V dc | ||
Contact AC Voltage 500V ac | ||
Switch Configuration SPST | ||
Standards/Approvals EAC, UL, CSA, CCC, CE | ||
Key Index Angle 90° | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Series SIRIUS ACT | ||
Mechanical Life 1000000Cycles | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Related links
- Siemens IP67 IP69 Key Switch 10A 2-Way
- Siemens IP67 IP66 Key Switch 10A 3-Way
- Siemens IP20 IP69K SPST, 10A 2-Way
- Siemens IP66 IP69K SPDT, 10A 2-Way
- Siemens IP66 IP69 Key Switch 10A 2-Way
- Siemens IP67 IP69 Key Switch, SPST 2-Way Ronis-Key
- Siemens IP67 IP66 Key Switch 10A 2-Way
- Siemens IP69 IP66 Key Switch 10A 2-Way
