RS Better World
Siemens IP20 Key Switch, 250mA
- RS Stock No.:
- 103-8554
- Mfr. Part No.:
- 3SU1400-1GC10-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$347.02
(exc. GST)
$381.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 103-8554
- Mfr. Part No.:
- 3SU1400-1GC10-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch | |
| Switch Contact Current | 250mA | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | IEC 81346-2 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Minimum Operating Temperature | -25°C | |
| Series | SIRIUS ACT | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch | ||
Switch Contact Current 250mA | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals IEC 81346-2 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Minimum Operating Temperature -25°C | ||
Series SIRIUS ACT | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CZ
22 mm Electronic Module
Professional range of Siemens electronic modules from the 3SU1 series. The modules are designed to be front mounted and for use with the ID key operated switches.
Front Mounting
Black
Related links
- Siemens IP20 Key Switch
- Siemens IP20 Key Switch, SPST 2-Way Flat-Key
- Siemens IP66 IP69K SPDT, 10A 2-Way
- Schneider Electric IP20 Key Switch
- Siemens for Key Switch ID
- Siemens Panel Mount Orange LED Indicator IP66 IP69 Round, 110V ac
- Siemens Panel Mount Green LED Pilot Light IP20 230V ac
- Siemens Panel Mount Clear LED Indicator IP67 IP69 Round, 110V ac
