Schneider Electric Harmony 3-position Key Switch Head, Spring Return to Centre, 22 mm Cutout
- RS Stock No.:
- 609-2976
- Distrelec Article No.:
- 303-02-697
- Mfr. Part No.:
- ZB5AG7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$120.24
(exc. GST)
$132.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.24 |
*price indicative
- RS Stock No.:
- 609-2976
- Distrelec Article No.:
- 303-02-697
- Mfr. Part No.:
- ZB5AG7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Spring Return to Centre | |
| IP Rating | IP69K, IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, UL 508, JIS C8201-5-1, JIS C8201-1, CSA C22.2 No 14, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Spring Return to Centre | ||
IP Rating IP69K, IP67, IP66 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, UL 508, JIS C8201-5-1, JIS C8201-1, CSA C22.2 No 14, CE | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Key Switch Head, 22mm Cutout Diameter, 3 Positions - ZB5AG7
This key switch head is a robust component designed for use in automation and industrial applications. With a cutout diameter of 22mm, it features a spring return mechanism, accommodating three distinct positions. The device is rated to operate between -40 °C and +70 °C, making it suitable for a wide range of environments. Notably, this switch head provides an IP66, IP67, and IP69K protection rating, ensuring durability in challenging conditions.
Features & Benefits
• Designed with a 3 position selection for versatile operations
• High IP rating ensures protection against dust and water
• Mechanical life rated at 1000000 cycles for durability
• Includes two keys for added security and user convenience
• High IP rating ensures protection against dust and water
• Mechanical life rated at 1000000 cycles for durability
• Includes two keys for added security and user convenience
Applications
• Utilised in automation control panels in factories
• Commonly used in electrical equipment for safety systems
• Perfect for mechanical systems requiring reliable actuation
• Ideal for key-controlled access in industrial settings
• Commonly used in electrical equipment for safety systems
• Perfect for mechanical systems requiring reliable actuation
• Ideal for key-controlled access in industrial settings
What type of key mechanism does this switch head employ?
This switch head uses the 455 type key for secure operation, allowing only designated individuals to engage or disengage equipment.
How does the IP rating enhance the functionality of this product?
The various IP ratings of IP66, IP67, and IP69K indicate its excellent resistance against water and dust ingress, enabling reliable performance in harsh environments.
What are the implications of the mechanical life rating for users?
With a mechanical life of 1,000,000 cycles, this product offers long-term reliability, reducing the need for frequent replacements and lowering maintenance costs.
Can the switch be operated effectively in extreme temperatures?
Yes, it is designed to function optimally within a temperature range of -40 °C to +70 °C, making it suitable for both cold and hot environments.
What installation considerations should be kept in mind for the key switch head?
When installing, ensure that the mounting area is clean and properly prepared to fit the 22mm cutout to maintain its watertight integrity.
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head RJ45 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head, Spring Return to Centre
