Schneider Electric Harmony 3-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

$149.84

(exc. GST)

$164.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.84

*price indicative

RS Stock No.:
609-2932
Distrelec Article No.:
303-02-694
Mfr. Part No.:
ZB5AG0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Latching

IP Rating

IP69K, IP67, IP66

Angle of Throw

45 °

Number of Keys

2

Standards/Approvals

CSA C22.2 No 14, UL 508, EN/IEC 60947-1, CE, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-1

Mechanical Life

1000000Cycles

Hazardous Area Certification

No

COO (Country of Origin):
FR

Schneider Electric Harmony XB5 Series Key Switch Head, 45° Angle of Throw, 22mm Cutout Diameter - ZB5AG0


This key switch head provides a secure, manual key-operated selector for industrial control panels, designed for operators requiring defined positional control in demanding environments. It is a round, black key operator with three selectable positions and a 45° angular travel, intended for use where robust actuation and clear position retention are required.

Features & Benefits


• IP66 IP67 IP69K protection for harsh washdown environments
• Mechanical life 1,000,000 cycles for long service intervals
• Key type 455 permits controlled access and authorised operation
• Stay‑put operator ensures stable position under vibration
• Key withdrawal permitted in any position for operational flexibility

Applications


• Suitable for machine control panels requiring authorised start/stop selection
• Ideal for food and beverage washdown equipment due to high IP rating
• Used for marine and offshore control stations needing corrosion resistance
• Can be used for safety isolation in assembly‑line automation systems

What mounting aperture is required for installation?


It fits a 22mm panel cut-out and secures as a standard front‑mounted selector head.

How does it cope with mechanical shock and vibration?


Designed to withstand up to 50 g shock and 5 g vibration across 2 to 500 Hz, maintaining position and operation.

What materials provide environmental durability?


The bezel and operator are dark grey/black plastic with a protective TH treatment for resistance to contaminants.

How Compact is the head for panel layouts?


The assembly has an overall envelope of approximately 29mm width and height with a 72mm depth for rear clearance.

What standards and certifications support its use in industrial installations?


It complies with multiple international standards including EN/IEC 60947 series and UL508 and holds certifications such as CSA, DNV, GL and BV.

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy