Schneider Electric Harmony 2-position Key Switch Head, Latching, 16 mm Cutout
- RS Stock No.:
- 422-8808
- Mfr. Part No.:
- ZB6AGC
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$64.56
(exc. GST)
$71.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $64.56 | - |
| 3 - 4 | $61.99 | 3% |
| 5 + | $59.42 | 7% |
*price indicative
- RS Stock No.:
- 422-8808
- Mfr. Part No.:
- ZB6AGC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Key Type | Ronis | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 70 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | GOST, CCC, UL, CSA, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Key Type Ronis | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 70 ° | ||
Number of Keys 2 | ||
Standards/Approvals GOST, CCC, UL, CSA, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Round Stay-put Key Switch Head, Black
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30 mm Cutout
