EAO 04 Key Switch Head, Latching
- RS Stock No.:
- 279-0092
- Distrelec Article No.:
- 301-65-297
- Mfr. Part No.:
- 704.121.018
- Brand:
- EAO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.02
(exc. GST)
$133.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $121.02 |
| 10 - 49 | $117.38 |
| 50 - 99 | $113.73 |
| 100 - 249 | $111.31 |
| 250 + | $108.89 |
*price indicative
- RS Stock No.:
- 279-0092
- Distrelec Article No.:
- 301-65-297
- Mfr. Part No.:
- 704.121.018
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 04 | |
| Product Type | Key Switch Head | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF F16-102, GOST, Germanischer Lloyd, CB (IEC 60947), UL, DIN EN ISO 13850, CCC, SEV, CE, DIN IEC 60512-2-4, CSA, EN IEC 60068-2-6, EN IEC 60068-2-27, DIN IEC 60512-2-10, EN IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 04 | ||
Product Type Key Switch Head | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals NF F16-102, GOST, Germanischer Lloyd, CB (IEC 60947), UL, DIN EN ISO 13850, CCC, SEV, CE, DIN IEC 60512-2-4, CSA, EN IEC 60068-2-6, EN IEC 60068-2-27, DIN IEC 60512-2-10, EN IEC 60947-5-1 | ||
Flush Key Switch Actuator Series 04
Round-fronted key switch bodies Ø 35 mm for panel mounting.
Contact block ordered separately.
Approvals
SEV, UL, CSA, NEMKO, VDE
Related links
- Bartec Bartec 2-position Key Switch Head, Latching
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- APEM A01 2-position Key Switch Head 22 mm Cutout
- APEM A01 2-position Key Switch Head 16 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- HARTING Har-Key 1-position Key Switch Head 30.5 mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
