Schneider Electric KAX Key Switch Head

Subtotal (1 unit)*

$147.31

(exc. GST)

$162.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.31

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
211-8391
Mfr. Part No.:
KAXZ1S161
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KAX

Product Type

Key Switch Head

Key Type

455

IP Rating

IP65

Number of Keys

2

Standards/Approvals

IEC 529, CHINA RoHS, EU RoHS, IEC 68-2-6, IEC 68-2-27, REACH, NF C 20-010

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electrics operating head with bezel made of metal.

Specifically Designed

Compact Size

Easy to Integrate

Related links