Schneider Electric Harmony XB5 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 199-355
- Mfr. Part No.:
- ZB5AG4D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$184.04
(exc. GST)
$202.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.04 |
*price indicative
- RS Stock No.:
- 199-355
- Mfr. Part No.:
- ZB5AG4D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 8D1 | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP67, IP69K | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL 508, JIS C8201-1, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-1, CE, CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 8D1 | ||
Switch Operation Latching | ||
IP Rating IP66, IP67, IP69K | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL 508, JIS C8201-1, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-1, CE, CSA C22.2 No 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Key Switch Head, 22mm Cutout Diameter, IP66/IP67/IP69(IP69K) - ZB5AG4D
This key switch head offers dependable functionality for industrial applications. It is designed for automation and control, ensuring secure operation through its latching mechanism and robust build. The adaptable design supports different key types, making it suitable for environments where durability is paramount.
Features & Benefits
• Latching design promotes operational security and reliability.
• 22mm mounting diameter accommodates standard cut-out requirements.
• IP66, IP67, and IP69K ratings provide significant water and dust resistance.
• High mechanical durability of up to 1,000,000 cycles for an extended lifespan.
• Key withdrawal allowed in any switch position for versatile use.
• Dark grey plastic bezel suited to industrial control environments.
Applications
• Ideal for machinery that requires secure operational control.
• Appropriate for panel installations in industrial settings.
• Suitable for needing strong key lockout functionalities.
• Utilised in automation systems requiring high durability.
How does the latching mechanism enhance security in operations?
The latching mechanism prevents accidental activation, ensuring the switch remains in the desired position until explicitly changed.
What type of key is compatible with this switch head?
It accommodates key type 8D1, allowing flexibility for various locking and unlocking sequences.
Is this switch head suitable for outdoor use?
Yes, its IP rating protects against harsh environmental conditions such as moisture and dust, making it suitable for outdoor applications.
How can I ensure proper installation of the switch head?
Follow the installation instructions in the accompanying documentation, ensuring correct torque settings and alignment during fitting.
Related links
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Crimp Tool Positioners, Turrets & Locators
