Eaton EZ Key Switch Head
- RS Stock No.:
- 271-5118
- Mfr. Part No.:
- 045461 +EZ/S-D
- Brand:
- Eaton
Subtotal (1 unit)*
$59.99
(exc. GST)
$65.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.99 |
*price indicative
- RS Stock No.:
- 271-5118
- Mfr. Part No.:
- 045461 +EZ/S-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | EZ | |
| Product Type | Key Switch Head | |
| Key Type | Ronis | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoSH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series EZ | ||
Product Type Key Switch Head | ||
Key Type Ronis | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoSH | ||
- COO (Country of Origin):
- AT
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Centre mounting (EZ).
RONIS-lock 60 degree
Note
Eaton formerly known as Moeller
Related links
- Eaton EZ Key Switch Head
- Eaton EZ Key Switch Head Ethernet
- Eaton EZ Key Switch Head RJ45
- Eaton Eaton Moeller Key Switch Head
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout












