Better World

Schneider Electric Harmony 3-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

$129.15

(exc. GST)

$142.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.15

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
221-1952
Mfr. Part No.:
ZB4BG09
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Latching

IP Rating

IP67, IP69K

Angle of Throw

45 °

Mechanical Life

1000000Cycles

Standards/Approvals

EN/IEC 60947-1,EN/IEC 60947-5-1,GB 14048.5,CSA C22.2 No 14,EN/IEC 60947-5-4,EN/IEC 60947-5-5,UL 508,CSA,DNV,BV,LROS,UL

Better World Product

Yes

COO (Country of Origin):
FR

Schneider Electric ZB4BG09


This Harmony XB4, black head with key (key no.455) for key selector switch has 3 positions, operates with stay-put mechanism with key withdrawal on right position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

The Schneider Electric Harmony XB4, black head with Ronis 455 type of keylock, has 3 positions, operates with stay-put mechanism with key withdrawal on right position. This head with key provides a versatile interface for controlling your machines

Mercury free Yes

Related links