Schneider Electric ZB4 3-position Key Switch Head, Stay Put, 22mm Cutout
- RS Stock No.:
- 211-8536
- Mfr. Part No.:
- ZB4BG910
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-8536
- Mfr. Part No.:
- ZB4BG910
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Actuation | Stay Put | |
| IP Rating | IP69 | |
| Angle of Throw | 45° | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Actuation Stay Put | ||
IP Rating IP69 | ||
Angle of Throw 45° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics selector switch head having 3 position.
Protection Against Accidental Contact
Chromium Plated Metal Material
Chromium Plated Metal Material
Related links
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Yellow Handle IP66, IP69
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Blue Handle IP67, IP66
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Blue Handle IP66, IP67
- Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 29 mm Cutout
