Omron A22NZ 2-position Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 214-7004
- Mfr. Part No.:
- A22NZ-2BL-01BA
- Brand:
- Omron
Subtotal (1 unit)*
$22.90
(exc. GST)
$25.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.90 |
*price indicative
- RS Stock No.:
- 214-7004
- Mfr. Part No.:
- A22NZ-2BL-01BA
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Key Switch Head | |
| Series | A22NZ | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| IP Rating | IP66 | |
| Number of Keys | 1 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Key Switch Head | ||
Series A22NZ | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
IP Rating IP66 | ||
Number of Keys 1 | ||
Standards/Approvals RoHS | ||
Mechanical Life 5000000Operations | ||
The Omron A22NZ series have selector switch having 22 mm diameter. This switch have 2 position and the material used for the bezel is plastic and its auto reset on left.
This selector switch have left release position
Related links
- Omron A22NZ 2-position Key Switch Head, 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NK 2-position Key Switch Head, 22 mm Cutout
- Omron A22NK 3-position Key Switch Head, 22 mm Cutout
- Omron A22NZ 2-position Selector Switch 22 mm Cutout
- Omron A22NZ 3-position Key Switch Head 22 mm Cutout
- Omron A22NZ 3A, Push-in