Omron A22NK 3-position Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 215-5289
- Mfr. Part No.:
- A22NZ-3BM-01BA
- Brand:
- Omron
Subtotal (1 unit)*
$25.21
(exc. GST)
$27.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.21 |
*price indicative
- RS Stock No.:
- 215-5289
- Mfr. Part No.:
- A22NZ-3BM-01BA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A22NK | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A22NK | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Mechanical Life 5000000Operations | ||
This Omron manual key-type selector switch operation unit is used in combination with models of range A22N, that are not available as assembled switches.
It is made of plastic
Related links
- Omron A22NK 3-position Key Switch Head, 22 mm Cutout
- Omron A22NK 2-position Key Switch Head, 22 mm Cutout
- Omron A22NZ 3-position Key Switch Head 22 mm Cutout
- Omron A22NZ 3-position Selector Switch 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head, 22 mm Cutout
- Omron A22N Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
