EAO 74 3-position Key Switch Head, Maintained, 22.3 mm Cutout
- RS Stock No.:
- 223-7979
- Distrelec Article No.:
- 302-23-314
- Mfr. Part No.:
- 704.116.0
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.65
(exc. GST)
$108.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $98.65 |
| 10 - 99 | $95.20 |
| 100 + | $90.74 |
*price indicative
- RS Stock No.:
- 223-7979
- Distrelec Article No.:
- 302-23-314
- Mfr. Part No.:
- 704.116.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 74 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.3mm | |
| Number of Positions | 3 | |
| Switch Operation | Maintained | |
| IP Rating | IP65 | |
| Angle of Throw | 70 ° | |
| Number of Keys | 1 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 74 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.3mm | ||
Number of Positions 3 | ||
Switch Operation Maintained | ||
IP Rating IP65 | ||
Angle of Throw 70 ° | ||
Number of Keys 1 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO design method is raised and max. number of switching elements is 3. Switching angle is 42° left / 42° right and unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is su
Front dimension: Ø 29 mm
IP front protection: IP65
Mounting cut-out: Ø 22.3 mm
Related links
- EAO 74 Series 3 Position Selector Switch Head IP65
- EAO 3-position Key Switch Head 22.3 mm Cutout
- RS PRO 3-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ16 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- BACO BACO 3-position Key Switch Head 22 mm Cutout
- ABB M3SSK1 3-position Key Switch Head 22.5 mm Cutout
