Lovato 8LM2T 3-position Key Switch Head, 22 mm Cutout

Subtotal (1 unit)*

$69.38

(exc. GST)

$76.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$69.38

*price indicative

RS Stock No.:
187-8905
Mfr. Part No.:
8LM2TS332
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

8LM2T

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

3

IP Rating

IP65

Angle of Throw

45 °

Number of Keys

1

Standards/Approvals

CSA C22.2 n° 14,IEC/EN 60947-1,IEC/EN 60947-5-1,UL508,CCC,cULus,EAC

Mechanical Life

300000Cycles

RoHS Status: Not Applicable

Any mounting position allowed

Ambient conditions:

Operating temperature: -25...+60°C

Storage temperature: -40...+70°C

Materials

An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate

Related links