Better World

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22 mm Cutout

Subtotal (1 unit)*

$160.13

(exc. GST)

$176.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.13

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
181-2823
Mfr. Part No.:
3SU1050-4BN51-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch Head

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

SB30

Switch Operation

Momentary

IP Rating

IP69K, IP67, IP66, IP20, IP69

Angle of Throw

45 °

Number of Keys

2

Hazardous Area Certification

NO

Mechanical Life

300000Cycles

Standards/Approvals

UL, CSA, CE

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

RONIS key-operated switch, 22 mm, round, metal, shiny, lock number SB30, with 2 keys, 3 switch positions I-O

Related links