RS Better World
Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 30 mm Cutout
- RS Stock No.:
- 173-6741
- Mfr. Part No.:
- 3SU1060-4LL11-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$358.62
(exc. GST)
$394.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6741
- Mfr. Part No.:
- 3SU1060-4LL11-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 30mm | |
| Number of Positions | 3 | |
| Key Type | Ronis | |
| Switch Operation | Latching | |
| IP Rating | IP69K, IP66, IP69, IP20, IP67 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 30mm | ||
Number of Positions 3 | ||
Key Type Ronis | ||
Switch Operation Latching | ||
IP Rating IP69K, IP66, IP69, IP20, IP67 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Siemens Key Switch
The Siemens SIRIUS ACT series is a latching contact switch. It is a 2 switch position key with 2 Ronis keys. It has a matt finish grey coloured metal front ring.
Features and Benefits
• Cost efficient
• Elegant black look
• High durability and reliability
• Industry standards compliant
• Lightweight
Applications
• Cabinets
• Electrical circuits
• Electrical power isolators
• Fire alarm systems
• Fuse boxes
Certifications
• CE certified
• CSA certified
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP66 rated
• IP67 rated
• IP69K rated
• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
• UL listed
Related links
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 30 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 30 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
