Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 22 mm Cutout

Subtotal (1 unit)*

$64.65

(exc. GST)

$71.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.65

*price indicative

RS Stock No.:
276-2857
Mfr. Part No.:
ZB5AG3C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Stay Put

IP Rating

IP66, IP67

Hazardous Area Certification

No

Standards/Approvals

UL 508, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-1, EN/IEC 60947-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric head for key selector switch is made of plastic bezel.

Operational temperature -40 to 70 °C

It is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy