BACO BACO 3-position Key Switch Head, Maintained, 22 mm Cutout
- RS Stock No.:
- 260-362
- Mfr. Part No.:
- L21NA00
- Brand:
- BACO
Subtotal (1 unit)*
$78.03
(exc. GST)
$85.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.03 |
*price indicative
- RS Stock No.:
- 260-362
- Mfr. Part No.:
- L21NA00
- Brand:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Key Switch Head | |
| Series | BACO | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Key Switch Head | ||
Series BACO | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Selector Switches
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Key removal in the 'O' position only
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Supplied with
Two keys and a 333E clip
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- ABB ABB Modular 2-position Key Switch Head 22 mm Cutout
- BACO BACO 2-position Key Switch Head 22 mm Cutout
- BACO BACO 2-position Key Switch Head 22 mm Cutout
- RS PRO 3-position Key Switch Head 22.5 mm Cutout
- EAO 74 3-position Key Switch Head 22.3 mm Cutout
- Eaton RMQ16 3-position Key Switch Head 16 mm Cutout
