ABB ABB Modular 2-position Key Switch Head, Maintained, 22 mm Cutout
- RS Stock No.:
- 757-8869
- Mfr. Part No.:
- 1SFA611282R1001 M2SSK3-101
- Brand:
- ABB
Subtotal (1 unit)*
$72.20
(exc. GST)
$79.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.20 |
*price indicative
- RS Stock No.:
- 757-8869
- Mfr. Part No.:
- 1SFA611282R1001 M2SSK3-101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Key Switch Head | |
| Series | ABB Modular | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, EN60068-2-1, EN60068-2-2, DIN EN 62094-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Key Switch Head | ||
Series ABB Modular | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, EN60068-2-1, EN60068-2-2, DIN EN 62094-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB ABB Modular Series Key Switch Head, 22mm Cutout Diameter, 2 Positions - 1SFA611282R1001 M2SSK3-101
This key switch head facilitates robust control in various automation and industrial contexts. Its straightforward mechanism allows for dual position actuation, making it suitable for environments where reliability is essential. The 22mm cutout diameter is standardised for seamless integration into existing installations, enhancing operational efficiency.
Features & Benefits
• Two distinct operating positions for flexibility
• Spring return for user convenience from both left and right positions
• Supplied with two keys for functional accessibility
• Durable construction suited for long-term industrial use
Applications
• Suitable for panel installations in electrical configurations
• Applicable in harsh environmental conditions
How does the key withdrawal position affect usability?
The key can be removed in the centre position, providing versatility for users.
What environmental conditions can it withstand?
It operates efficiently within a temperature range of -25°C to +70°C, ensuring consistency in varied conditions.
Is it suitable for outdoor use?
With an IP66 rating, it is protected against dust and water, making it appropriate for outdoor applications.
Related links
- ABB ABB Modular 2-position Key Switch Head 22 mm Cutout
- ABB ABB Modular 3-position Key Switch Head 22 mm Cutout
- ABB ABB Modular 3-position Key Switch Head 22 mm Cutout
- ABB M3SSK2 3-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- BACO BACO 3-position Key Switch Head 22 mm Cutout
- ABB M3SSK1 3-position Key Switch Head 22.5 mm Cutout