Eaton Eaton Moeller 2-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 273-6428
- Mfr. Part No.:
- 111783 M22-WRS-MS4
- Brand:
- Eaton
Subtotal (1 unit)*
$178.33
(exc. GST)
$196.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $178.33 |
*price indicative
- RS Stock No.:
- 273-6428
- Mfr. Part No.:
- 111783 M22-WRS-MS4
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Round | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | UL File No.: E29184, UL Category Control No.: NKCR, VDE 0660, VDE, CSA Class No.: 3211-03, CSA Std. C22.2 No. 94-91, IEC 60947-5, UL 508, CSA, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA File No.: 012528, EN 60947-5, CSA Std. C22.2 No. 14-05, IEC/EN 60947, UL, CE, IEC/EN 60947-5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Round | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Number of Keys 1 | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Standards/Approvals UL File No.: E29184, UL Category Control No.: NKCR, VDE 0660, VDE, CSA Class No.: 3211-03, CSA Std. C22.2 No. 94-91, IEC 60947-5, UL 508, CSA, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA File No.: 012528, EN 60947-5, CSA Std. C22.2 No. 14-05, IEC/EN 60947, UL, CE, IEC/EN 60947-5 | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22.5 mm Cutout
- Eaton 2-position Key Switch Head, 22.5 mm Cutout
